LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Comchip KBU3501-G

Manufacturer
ComchipAsian Brands
MPN
KBU3501-G
LCSC Part #
C7292107
Packaging
KBU
Customer #
Key Attributes
400A 1.1V@17.5A 35A 100V KBU Bridge Rectifiers RoHS
DatasheetComchip KBU3501-G
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerComchip
PackagingKBU
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@17.5A
Current - Rectified35A
Voltage - DC Reverse(Vr)100V

Features

AI Translation
  • Surge overload rating: 400A peak.
  • Ideal for PCB applications.
  • UL recognition file number: E349301