NXP SA604AD/01,112
| Manufacturer | |
| MPN | SA604AD/01,112 |
| LCSC Part # | C729160 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | SO-16 RF Misc ICs and Modules |
| Datasheet | NXP SA604AD/01,112 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | SO-16 | |
| Features | - |
Introduction
SA604A is an improved monolithic low-power FM IF system integrating two limiting IF amplifiers, a quadrature detector, a mute circuit, a logarithmic RSSI, and a voltage regulator. The SA604A features higher IF bandwidth (25 MHz), along with temperature-compensated RSSI and limiters, delivering wide RSSI dynamic range, high IF/limiting gain, and overall stability. The SA604A is available in SO16 (small outline surface mount) and HXQFN16 packages. The SA604A is a high-gain, high-frequency device designed as an IF signal processing system for IF frequencies up to 21.4 MHz. It incorporates two limiting amplifiers, a quadrature detector, a direct audio output, a muted audio output, and a signal strength indicator with logarithmic output characteristics.
Features
- Low power consumption, typical 3.3 mA
- Temperature-compensated logarithmic RSSI with dynamic range exceeding 90 dB
- Dual audio outputs: muted and unmuted
- Minimal external components, compatible with crystal/ceramic filters
- Excellent sensitivity: 1.5 μV between input pins (0.22 μV with 50 Ω matching network), achieving 12 dB SINAD at 455 kHz
- SA604A meets cellular radio specifications
Applications
- Cellular radio FM IF
- High-performance communications receiver
- IF amplification and detection up to 25 MHz
- RF level meter
- Spectrum analyzer
- Instrumentation
- FSK and ASK data receiver
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | NXP |
| Type | Description | |
|---|---|---|
| Packaging | SO-16 | |
| Features | - |
Introduction
SA604A is an improved monolithic low-power FM IF system integrating two limiting IF amplifiers, a quadrature detector, a mute circuit, a logarithmic RSSI, and a voltage regulator. The SA604A features higher IF bandwidth (25 MHz), along with temperature-compensated RSSI and limiters, delivering wide RSSI dynamic range, high IF/limiting gain, and overall stability. The SA604A is available in SO16 (small outline surface mount) and HXQFN16 packages. The SA604A is a high-gain, high-frequency device designed as an IF signal processing system for IF frequencies up to 21.4 MHz. It incorporates two limiting amplifiers, a quadrature detector, a direct audio output, a muted audio output, and a signal strength indicator with logarithmic output characteristics.
Features
- Low power consumption, typical 3.3 mA
- Temperature-compensated logarithmic RSSI with dynamic range exceeding 90 dB
- Dual audio outputs: muted and unmuted
- Minimal external components, compatible with crystal/ceramic filters
- Excellent sensitivity: 1.5 μV between input pins (0.22 μV with 50 Ω matching network), achieving 12 dB SINAD at 455 kHz
- SA604A meets cellular radio specifications
Applications
- Cellular radio FM IF
- High-performance communications receiver
- IF amplification and detection up to 25 MHz
- RF level meter
- Spectrum analyzer
- Instrumentation
- FSK and ASK data receiver
C729160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

