Littelfuse IXKH47N60C
| Manufacturer | |
| MPN | IXKH47N60C |
| LCSC Part # | C7290975 |
| Packaging | TO-247AD |
| Customer # | |
| Key Attributes | 600V 47A 70mΩ@10V 1 N-channel N-Channel TO-247AD Single FETs, MOSFETs RoHS |
| Datasheet | Littelfuse IXKH47N60C |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247AD | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 47A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 650nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247AD | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 47A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 650nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Introduction
The third-generation power MOSFET provides designers with the optimum combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The D²PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any available surface-mount package. Due to its low internal connection resistance, the D²PAK (TO-263) is suited for high-current applications, dissipating up to 2.0 W in typical surface-mount applications.
Features
- 3rd generation super-junction power MOSFET
- High blocking capability
- Ultra-low on-resistance
- Avalanche-rated for unclamped inductive switching (UIS)
- Reduced die thickness for low thermal resistance
Applications
- Switching Power Supplies (SMPS)
- Uninterruptible Power Supplies (UPS)
- Power Factor Correction (PFC)
- Welding
- Induction Heating
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247AD | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 47A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 650nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-247AD | |
| Output Capacitance(Coss) | - | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Drain to Source Voltage | 600V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 47A | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 70mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 650nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
Introduction
The third-generation power MOSFET provides designers with the optimum combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The D²PAK (TO-263) is a surface-mount power package capable of accommodating die sizes up to HEX-4. It offers the highest power handling capability and the lowest possible on-resistance of any available surface-mount package. Due to its low internal connection resistance, the D²PAK (TO-263) is suited for high-current applications, dissipating up to 2.0 W in typical surface-mount applications.
Features
- 3rd generation super-junction power MOSFET
- High blocking capability
- Ultra-low on-resistance
- Avalanche-rated for unclamped inductive switching (UIS)
- Reduced die thickness for low thermal resistance
Applications
- Switching Power Supplies (SMPS)
- Uninterruptible Power Supplies (UPS)
- Power Factor Correction (PFC)
- Welding
- Induction Heating
C7290975 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

