LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTX1N4954D product image
Images for reference only

MICROCHIP JANTX1N4954D

Manufacturer
MPN
JANTX1N4954D
LCSC Part #
C7290970
Packaging
Through Hole
Customer #
Key Attributes
1 Independent 6.8V Through Hole Single Zener Diodes
DatasheetMICROCHIP JANTX1N4954D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.5733$ 67.57
200+$ 26.9621$ 5392.42
500+$ 26.0619$ 13030.95
1,000+$ 25.6164$ 25616.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)150uA@5.2V
Impedance(Zzt)
Zener Voltage(Nom)6.8V
Impedance(Zzk)1kΩ