VISHAY IRFR310TRPBF-BE3
| Manufacturer | |
| MPN | IRFR310TRPBF-BE3 |
| LCSC Part # | C7290292 |
| Packaging | TO-252AA |
| Customer # | |
| Key Attributes | 400V 1.7A 2V 3.6Ω@10V 1 N-channel TO-252AA Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRFR310TRPBF-BE3 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 3.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 3.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 12nC@10V |
Introduction
The 3rd generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is suitable for through-hole mounting applications. In typical SMT applications, power dissipation levels up to 1.5 W can be achieved.
Features
- Dynamic dV/dt rated
- Repetitive avalanche rated
- Surface mount (IRFR310, SiHFR310)
- Straight lead (IRFU310, SiHFU310)
- Available in tape and reel
- Fast switching
- Fully avalanche rated
Applications
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Power Factor Correction (PFC) circuits
- AC and DC motor drives
- Robotics and servo control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2028 | $ 1.20 |
| 200+ | $ 0.4799 | $ 95.98 |
| 500+ | $ 0.4636 | $ 231.80 |
| 1,000+ | $ 0.4555 | $ 455.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 3.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 12nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TO-252AA | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 400V | |
| Current - Continuous Drain(Id) | 1.7A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.5W;25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.3pF | |
| RDS(on) | 3.6Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 170pF | |
| Gate Charge(Qg) | 12nC@10V |
Introduction
The 3rd generation power MOSFETs offer designers an optimal combination of fast switching, rugged device design, low on-resistance, and high cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is suitable for through-hole mounting applications. In typical SMT applications, power dissipation levels up to 1.5 W can be achieved.
Features
- Dynamic dV/dt rated
- Repetitive avalanche rated
- Surface mount (IRFR310, SiHFR310)
- Straight lead (IRFU310, SiHFU310)
- Available in tape and reel
- Fast switching
- Fully avalanche rated
Applications
- Switched-mode and resonant-mode power supplies
- DC-DC converters
- Power Factor Correction (PFC) circuits
- AC and DC motor drives
- Robotics and servo control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRFR310TRPBF | VISHAY | DPAK(TO-252) | 1,612 | $ 0.6702 | ||
| 2N65 TO252-VB | VBsemi Elec | TO-252 | 122 | $0.4684 $0.551 | ||
| VBE165R02 | VBsemi Elec | TO-252 | 42 | $ 0.6867 | ||
| 2SK2059-VB | VBsemi Elec | TO-252 | 5 | $ 0.581 | ||
| 2SK2177-VB | VBsemi Elec | TO-252 | 5 | $ 0.5831 | ||
| 2SK2865(TE16L1,NQ)-VB | VBsemi Elec | TO-252 | 5 | $ 0.581 | ||
| FQD1N60TF-VB | VBsemi Elec | TO-252 | 5 | $ 0.581 | ||
| IRFR310TRLPBF | VISHAY | DPAK | 0 | $ 0.7672 | ||
| IRFR320TRRPBF | VISHAY | DPAK | 0 | $ 0.9956 | ||
| SIHD2N80AE-GE3 | VISHAY | TO-252AA | 0 | $ 1.3048 |

