LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT360R product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT360R

Manufacturer
MPN
RMCF0603FT360R
LCSC Part #
C7289787
Packaging
0603
Customer #
Key Attributes
RES 360Ω ±1% 100mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RMCF0603FT360R
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.005$ 0.01
200+$ 0.002$ 0.40
1,000+$ 0.0019$ 1.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance360Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RTT033600FTPRALECSimilar0603100$ 0.0014
RS-03K3600FTFHSimilar060358,000$ 0.0019
RC0603FR-07360RLYAGEOSimilar060367,600$ 0.003
0603WAF3600T5EUNI-ROYALSimilar0603105,400$ 0.0021
RMC06033601%NTyoHMSimilar0603800$ 0.0036
View and Compare All Alternative Parts.