LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata IPS-G2503-5M12 product image
Images for reference only

Sensata IPS-G2503-5M12

Manufacturer
MPN
IPS-G2503-5M12
LCSC Part #
C7289586
Packaging
-
Customer #
Key Attributes
0pa~25Mpa Pressure Sensors, Transducers - Industrial RoHS
DatasheetSensata IPS-G2503-5M12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 543.6217$ 543.62
200+$ 216.9086$ 43381.72
500+$ 209.6605$ 104830.25
1,000+$ 206.0796$ 206079.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerSensata
Packaging-
Pressure range0pa~25Mpa
FeaturesDielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation
Voltage - Supply9V~32V

Introduction

AI Translation

The IPS - M12 series is suitable for a wide range of industrial applications. The probe features a piezoresistive ceramic sensor with excellent media compatibility within a stainless steel housing. The electronics integrate a microprocessor-based amplifier requiring no adjustment, ensuring stable electrical performance, making it particularly well-suited for industrial applications. Each device is temperature-compensated and calibrated, complete with a traceable serial number and calibration data. Compatible cable and connector assemblies are available as options — refer to the M12 Cable Kit series datasheet for details. Calibration data is provided as a label on the product packaging; do not discard.

Features

AI Translation
  • Piezoresistive thick-film ceramic sensor
  • Stainless steel body
  • Accuracy < ±0.25% FS BFSL
  • 0 - 5V or 4 - 20mA output
  • Pressure range -1 to 400 bar
  • M12 4-pin connector