LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power IP2405SA product image
  • IP2405SA thumbnail 1
  • IP2405SA thumbnail 2
  • IP2405SA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XP Power IP2405SA

Manufacturer
MPN
IP2405SA
LCSC Part #
C7289345
Packaging
SIP,21.9x9.2mm
Customer #
Key Attributes
5V 9V~36V SIP,21.9x9.2mm DC DC Converters RoHS
DatasheetXP Power IP2405SA
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
PackagingSIP,21.9x9.2mm
Number of Outputs1
Iout600mA
Output Voltage5V
Isolation Voltage(Vrms)1.6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency79%
Voltage - Supply9V~36V

Features

AI Translation
  • Regulated Single & Dual Output
  • Wide 4:1 Input Range
  • SIP Package
  • 1600 VDC Isolation
  • -40°C to 85°C Operation
  • Remote On/Off