NVE IL 716VE
| Manufacturer | |
| MPN | IL 716VE |
| LCSC Part # | C7289315 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 100kV/us SOIC-16 Digital Isolators RoHS |
| Datasheet | NVE IL 716VE |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-16 | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 6000 | |
| Data Rate(Max) | 110Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-16 | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 6000 | |
| Data Rate(Max) | 110Mbps | |
| Default Output | - |
Introduction
Four-channel high-speed digital isolators are CMOS devices manufactured with patented IsoLoop spintronic Giant Magnetoresistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110 Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10 ns and a pulse width distortion of 2 ns, achieving the best specifications of any isolator. Minimum transient immunity of 100 kV/μs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces. The isolators are available in 16-pin 0.3" and 0.15" SOIC, and ultraminiature QSOP packages. Performance is specified over a temperature range of -40 °C to +100 °C. “T” and “V” Series parts have a maximum operating temperature of 125 °C V-Series versions have an extremely high isolation voltage of 6 kVRMS.
Features
- High speed: 110 Mbps
- High temperature: -40 °C to +125 °C (“T” and “V” Series)
- Very high isolation: 6 kVRMS Reinforced Isolation (V-Series)
- 2.7 to 5.5 volt supply range
- 100 kV/μs Common Mode Transient Immunity
- No carrier or clock for low EMI emissions and susceptibility
- 100 ps pulse jitter
- 2 ns channel-to-channel skew
- 10 ns typical propagation delay
- 1.2 mA/channel typical quiescent current
- 44000 year barrier life
- Excellent magnetic immunity
- VDE V 0884 certified; UL 1577 recognized
- 500 VRMS IS-to-IS intrinsically safe
- 0.15" and 0.3" True 8 mm 16-pin SOIC; 16-pin QSOP packages
Applications
- ADCs and DACs
- Digital Fieldbus
- Multiplexed data transmission
- Board-to-board communication
- Ground loop elimination
- Parallel bus
- Logic level shifting
- Equipment covered under IEC 61010-1 Edition 3
- 5 kVRMS rated IEC 60601-1 medical applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4489 | $ 12.45 |
| 200+ | $ 4.9682 | $ 993.64 |
| 500+ | $ 4.8015 | $ 2400.75 |
| 1,000+ | $ 4.719 | $ 4719.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-16 | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 6000 | |
| Data Rate(Max) | 110Mbps | |
| Default Output | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | NVE | |
| Packaging | SOIC-16 | |
| CMTI(kV/us) | 100kV/us | |
| Number of Channels | 4 | |
| Number of Forward Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Reverse Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 6000 | |
| Data Rate(Max) | 110Mbps | |
| Default Output | - |
Introduction
Four-channel high-speed digital isolators are CMOS devices manufactured with patented IsoLoop spintronic Giant Magnetoresistive (GMR) technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. All transmit and receive channels operate at 110 Mbps over the full temperature and supply voltage range. The symmetric magnetic coupling barrier provides a typical propagation delay of only 10 ns and a pulse width distortion of 2 ns, achieving the best specifications of any isolator. Minimum transient immunity of 100 kV/μs is unsurpassed. High channel density makes these devices ideal for isolating ADCs and DACs, parallel buses and peripheral interfaces. The isolators are available in 16-pin 0.3" and 0.15" SOIC, and ultraminiature QSOP packages. Performance is specified over a temperature range of -40 °C to +100 °C. “T” and “V” Series parts have a maximum operating temperature of 125 °C V-Series versions have an extremely high isolation voltage of 6 kVRMS.
Features
- High speed: 110 Mbps
- High temperature: -40 °C to +125 °C (“T” and “V” Series)
- Very high isolation: 6 kVRMS Reinforced Isolation (V-Series)
- 2.7 to 5.5 volt supply range
- 100 kV/μs Common Mode Transient Immunity
- No carrier or clock for low EMI emissions and susceptibility
- 100 ps pulse jitter
- 2 ns channel-to-channel skew
- 10 ns typical propagation delay
- 1.2 mA/channel typical quiescent current
- 44000 year barrier life
- Excellent magnetic immunity
- VDE V 0884 certified; UL 1577 recognized
- 500 VRMS IS-to-IS intrinsically safe
- 0.15" and 0.3" True 8 mm 16-pin SOIC; 16-pin QSOP packages
Applications
- ADCs and DACs
- Digital Fieldbus
- Multiplexed data transmission
- Board-to-board communication
- Ground loop elimination
- Parallel bus
- Logic level shifting
- Equipment covered under IEC 61010-1 Edition 3
- 5 kVRMS rated IEC 60601-1 medical applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ISO7842FDWWR | TI | Similar | SOIC-16 | 547 | $ 6.5096 | ||
| IL 716ETR13 | NVE | Similar | SOIC-16 | 0 | $ 13.5529 | ||
| SI86S642BC-AS1R | SKYWORKS | Similar | SOIC-16 | 0 | $ 8.7197 | ||
| SI86SM42BE-AS2R | SKYWORKS | Similar | SOIC-16 | 0 | $ 7.9903 | ||
| SI86SM42BE-IS2R | SKYWORKS | Similar | SOIC-16 | 0 | $ 6.6487 |

