KAMAYA RMC1/8K1693DTP
| Manufacturer | |
| MPN | RMC1/8K1693DTP |
| LCSC Part # | C7289133 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 169kΩ ±0.5% 250mW 1206 |
| Datasheet | KAMAYA RMC1/8K1693DTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.022 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0084 | $ 8.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1206 | |
| Resistance | 169kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV732BTTD1693D | KOA | 1206 | 0 | $ 0.1161 | ||
| RK73H2BRTTD1693D | KOA | 1206 | 0 | $ 0.1412 | ||
| HV732BRTTD1693D | KOA | 1206 | 0 | $ 0.544 | ||
| RK73H2BTTD1693D | KOA | 1206 | 0 | $ 0.0662 | ||
| ERJ-U08D1693V | PANASONIC | 1206 | 0 | $ 0.055 | ||
| ERJ-S08D1693V | PANASONIC | 1206 | 0 | $ 0.061 | ||
| RC1206DR-07169KL | YAGEO | 1206 | 0 | $ 0.0255 | ||
| SG73P2BTTD1693D | KOA | 1206 | 0 | $ 0.0431 | ||
| HV73V2BTTD1693D | KOA | 1206 | 0 | $ 0.1327 | ||
| ERJ-UP8D1693V | PANASONIC | 1206 | 0 | $ 0.0615 | ||
| ERJ-P08D1693V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| RK73G2BTTD1693D | KOA | 1206 | 0 | $ 0.1233 | ||
| RK73G2BRTTD1693D | KOA | 1206 | 0 | $ 0.1805 | ||
| RGC1206DTC169K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1054 | ||
| RE1206DRE07169KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD1693D | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD1693D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD1693D | KOA | 1206 | 0 | $ 0.2306 | ||
| RS73F2BTTD1693D | KOA | 1206 | 0 | $ 0.1094 | ||
| SG73S2BTTD1693D | KOA | 1206 | 0 | $ 0.0431 |

