LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/16SK56R2FTH product image
Images for reference only

KAMAYA RMC1/16SK56R2FTH

Manufacturer
MPN
RMC1/16SK56R2FTH
LCSC Part #
C7288885
Packaging
0402
Customer #
Key Attributes
RES 56.2Ω ±1% 0.1W 0402
DatasheetKAMAYA RMC1/16SK56R2FTH
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0053$ 0.01
200+$ 0.0022$ 0.44
500+$ 0.0021$ 1.05
1,000+$ 0.002$ 2.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0402
Power(Watts)100mW
Resistance56.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ERJ2RKF56R2XPANASONICSimilar04027,500$ 0.0069
RK73H1ETTP56R2FKOASimilar04020$ 0.0019
RK73H1ERTTP56R2FKOASimilar04020$ 0.0162
RMCP0402FT56R2SEI(Stackpole Electronics Inc.)Similar04020$ 0.0164
CRCW040256R2FKEDHPVISHAYSimilar04020$ 0.0168
5 more alternative parts.View all substitutes