KAMAYA RMC1/4K2211FTE
| Manufacturer | |
| MPN | RMC1/4K2211FTE |
| LCSC Part # | C7288793 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.21kΩ ±1% 500mW 1210 |
| Datasheet | KAMAYA RMC1/4K2211FTE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.21kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0298 | $ 0.03 |
| 200+ | $ 0.0119 | $ 2.38 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.21kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 2.21kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT122211FTP | RALEC | 1210 | 4,700 | $ 0.0168 | ||
| CRCW12102K21FKEA | VISHAY | 1210 | 80 | $ 0.0528 | ||
| RK73H2ETTD2211F | KOA | 1210 | 0 | $ 0.0169 | ||
| SG73P2ETTD2211F | KOA | 1210 | 0 | $ 0.0622 | ||
| RK73H2ERTTD2211F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR042211F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF2211U | PANASONIC | 1210 | 0 | $ 0.0148 | ||
| ERJ-S14F2211U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-U14F2211U | PANASONIC | 1210 | 0 | $ 0.0665 | ||
| ERJ-P14F2211U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT2K21 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW12102K21FKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F2K21P05Z | EVER OHMS | 1210 | 0 | $ 0.0103 | ||
| 1210W2F2211T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AC1210FR-072K21L | YAGEO | 1210 | 0 | $ 0.0169 | ||
| AF1210FR-072K21L | YAGEO | 1210 | 0 | $ 0.0399 | ||
| RC1210FR-072K21L | YAGEO | 1210 | 0 | $ 0.0086 | ||
| RMCP1210FT2K21 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12102K21FKEAHP | VISHAY | 1210 | 0 | $ 0.164 | ||
| ERJ-S14D2211U | PANASONIC | 1210 | 0 | $ 0.1498 |

