Altech RM85-2011-35-1018
| Manufacturer | |
| MPN | RM85-2011-35-1018 |
| LCSC Part # | C7288463 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 18V 440V@AC 16A 16A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS |
| Datasheet | Altech RM85-2011-35-1018 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature size
- Cadmium-free contacts
- 5000 V / 10 mm reinforced insulation
- For PCB and plug-in sockets
- Special version with enhanced contact gap dielectric strength available
- IP67 flux-proof, waterproof and sealed cover protection (for IP40 unsealed version, contact Altec)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | Through Hole | |
| Coil Voltage | 18V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | - | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Miniature size
- Cadmium-free contacts
- 5000 V / 10 mm reinforced insulation
- For PCB and plug-in sockets
- Special version with enhanced contact gap dielectric strength available
- IP67 flux-proof, waterproof and sealed cover protection (for IP40 unsealed version, contact Altec)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

