LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/10K5232FTP product image
Images for reference only

KAMAYA RMC1/10K5232FTP

Manufacturer
MPN
RMC1/10K5232FTP
LCSC Part #
C7288083
Packaging
0805
Customer #
Key Attributes
RES 52.3kΩ ±1% 125mW 0805
DatasheetKAMAYA RMC1/10K5232FTP
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0099$ 0.01
200+$ 0.004$ 0.80
500+$ 0.0039$ 1.95
1,000+$ 0.0038$ 3.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0805
Power(Watts)125mW
Resistance52.3kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F5232TSFOJAN080568,600$0.0034 $0.0035
0805W8F5232T5EUNI-ROYAL080530,000$ 0.004
CRCW080552K3FKEAVISHAY08058,050$ 0.0137
RTT055232FTPRALEC0805200$ 0.0024
ERJ6ENF5232VPANASONIC08050$ 0.007
ERJ-S06F5232VPANASONIC08050$ 0.0269
ERJ-U06F5232VPANASONIC08050$ 0.0236
KTR10EZPF5232ROHM08050$ 0.016
RCS2012F5232CSSamsung Electro-Mechanics08050$ 0.0106
RC2012F5232CSSamsung Electro-Mechanics08050$ 0.0161
RMCF0805FG52K3SEI(Stackpole Electronics Inc.)08050$ 0.0033
CRCW080552K3FKEACVISHAY08050$ 0.0068
CRCW080552K3FKEBCVISHAY08050$ 0.0059
CRCW080552K3FKTAVISHAY08050$ 0.0206
RS-05K5232FTFH08050$ 0.0044
SCR0805F52K3VO08050$ 0.0018
WR08X5232FTLWalsin08050$ 0.0029
AC0805FR-0752K3LYAGEO08050$ 0.0061
RC0805FR-0752K3LYAGEO08050$ 0.0051
RC0805FR-0752K3PYAGEO08050$ 0.0265