Mini-Circuits RLM-23-1WL+
| Manufacturer | |
| MPN | RLM-23-1WL+ |
| LCSC Part # | C7288002 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 100MHz~2.5GHz Limiter General Purpose SMD-16P RF Misc ICs and Modules RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-16P | |
| Frequency Range | 100MHz~2.5GHz | |
| Function | Limiter | |
| Applications | General Purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-16P |
| Type | Description | |
|---|---|---|
| Frequency Range | 100MHz~2.5GHz | |
| Function | Limiter | |
| Applications | General Purpose |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-16P | |
| Frequency Range | 100MHz~2.5GHz | |
| Function | Limiter | |
| Applications | General Purpose |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | Mini-Circuits | |
| Packaging | SMD-16P |
| Type | Description | |
|---|---|---|
| Frequency Range | 100MHz~2.5GHz | |
| Function | Limiter | |
| Applications | General Purpose |
Help & FeedbackShow similar products (0) >
C7288002 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



