KOA RK73H2HTTE3011D
| Manufacturer | |
| MPN | RK73H2HTTE3011D |
| LCSC Part # | C7287623 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3.01kΩ ±0.5% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE3011D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1464 | $ 0.15 |
| 200+ | $ 0.0585 | $ 11.70 |
| 500+ | $ 0.0565 | $ 28.25 |
| 1,000+ | $ 0.0556 | $ 55.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Resistance | 3.01kΩ | |
| Power(Watts) | 750mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-U1DD3011U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD3011U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| M55342E08B3B01RWS | VISHAY | 2010 | 0 | $ 16.9544 | ||
| M55342E08B3B01RTI | VISHAY | 2010 | 0 | $ 19.0788 | ||
| Y40653K01000A0R | VISHAY | 2010 | 0 | $ 11.559 | ||
| Y40653K01000A0W | VISHAY | 2010 | 0 | $ 11.559 | ||
| Y40653K01000T0R | VISHAY | 2010 | 0 | $ 12.6878 |

