KOA HV733ARTTE9532F
| Manufacturer | |
| MPN | HV733ARTTE9532F |
| LCSC Part # | C7287437 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 95.3kΩ ±1% 1W 2512 |
| Datasheet | KOA HV733ARTTE9532F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2245 | $ 1.22 |
| 200+ | $ 0.4895 | $ 97.90 |
| 500+ | $ 0.4729 | $ 236.45 |
| 1,000+ | $ 0.4653 | $ 465.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 95.3kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1K9532FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE9532F | KOA | 2512 | 0 | $ 0.04 | ||
| HV733ATTE9532F | KOA | 2512 | 0 | $ 0.3198 | ||
| ERJ-S1TF9532U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF9532U | PANASONIC | 2512 | 0 | $ 0.1224 | ||
| ERJ-U1TF9532U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT95K3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0427 | ||
| RMCS2512FT95K3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT95K3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW251295K3FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW251295K3FKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| AC2512FK-0795K3L | YAGEO | 2512 | 0 | $ 0.0953 | ||
| RC2512FK-0795K3L | YAGEO | 2512 | 0 | $ 0.0441 | ||
| CRCW251295K3FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT95K3 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F95K3 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| SLR1TTE9532F | KOA | 2512 | 0 | $ 0.2575 | ||
| HV733ATTE9532D | KOA | 2512 | 0 | $ 0.4214 | ||
| ERJ-U1TD9532U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD9532U | PANASONIC | 2512 | 0 | $ 0.2323 |

