LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA HV732ARTTD1963D

Manufacturer
MPN
HV732ARTTD1963D
LCSC Part #
C7287167
Packaging
0805
Customer #
Key Attributes
RES 196kΩ ±0.5% 250mW 0805
DatasheetKOA HV732ARTTD1963D
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance196kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃