MICROCHIP HSM890J/TR13
| Manufacturer | |
| MPN | HSM890J/TR13 |
| LCSC Part # | C7286647 |
| Packaging | DO-214AB |
| Customer # | |
| Key Attributes | 1 Independent 90V 780mV@8A 8A DO-214AB Single Diodes |
| Datasheet | MICROCHIP HSM890J/TR13 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AB | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 90V | |
| Voltage - Forward(Vf@If) | 780mV@8A | |
| Reverse Leakage Current (Ir) | 500uA@90V | |
| Non-Repetitive Peak Forward Surge Current | 300A | |
| Current - Rectified | 8A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

