LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity HSC1003R0J

Manufacturer
MPN
HSC1003R0J
LCSC Part #
C7286570
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 3Ω ±5% 100W
DatasheetTE Connectivity HSC1003R0J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
PackagingThrough Hole
Resistance3Ω
TypeWirewound Resistor
Power(Watts)100W
Temperature Coefficient±50ppm/℃
Tolerance±5%