LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL HRP-450-15 product image
Images for reference only

MEAN WELL HRP-450-15

Manufacturer
MEAN WELLAsian Brands
MPN
HRP-450-15
LCSC Part #
C7286264
Packaging
-
Customer #
Key Attributes
AC DC Converters RoHS
DatasheetMEAN WELL HRP-450-15
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 89.923$ 89.92
Standard Packaging12/Full Box
Better price for more quantity?
$

Products Specifications

All

Features

AI Translation
  • Universal AC input / Full range
  • Built-in active PFC function, PF > 0.95
  • High efficiency up to 89.5%
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Built-in cooling Fan ON-OFF control
  • Built-in DC OK signal
  • Built-in remote sense function