Broadcom HDSP-F303
| Manufacturer | |
| MPN | HDSP-F303 |
| LCSC Part # | C7285252 |
| Packaging | DIP-10 |
| Customer # | |
| Key Attributes | Yellow 80mW 1 Common Cathode 0.4 DIP-10 LED Character and Numeric RoHS |
| Datasheet | Broadcom HDSP-F303 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.2V | |
| Light Intensity | 0.8mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.2V | |
| Light Intensity | 0.8mcd |
Introduction
10 mm (0.40 inch) LED seven-segment displays represent Avago's most space-efficient character size. They are designed for viewing distances up to 4.5 m (15 ft). These devices feature industry-standard package dimensions and pinouts. Dual-digit, single-digit, and ±1 overflow devices include a right-hand decimal point. All devices are available in common anode or common cathode configurations.
Features
- Industry-standard dimensions
- Industry-standard pinout: 7.6mm (0.3") DIP single digit, 15.24mm (0.6") DIP dual digit, 2.54mm (0.1") pin pitch
- Color options: AlGaAs red, high-efficiency red, orange, yellow, green
- Superior appearance: uniformly illuminated segments, beveled segment corners, gray package for optimal contrast (HDSP-F161 only features black surface and tinted epoxy*), ±50° viewing angle
- Design flexibility: common anode or common cathode, single and dual digit, right-hand decimal point, ±1 overflow character
- Binned by luminous intensity; yellow and green binned by color for uniform display using matched bins
- High light output
- High peak current
- Ideal for long-string digit multiplexing
- Intensity and color bin options
- Sunlight-readable AlGaAs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode | |
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.2V | |
| Light Intensity | 0.8mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | Broadcom | |
| Packaging | DIP-10 | |
| Illumination Color | Yellow | |
| Pd - Power Dissipation | 80mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Cathode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+100℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.4 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.2V | |
| Light Intensity | 0.8mcd |
Introduction
10 mm (0.40 inch) LED seven-segment displays represent Avago's most space-efficient character size. They are designed for viewing distances up to 4.5 m (15 ft). These devices feature industry-standard package dimensions and pinouts. Dual-digit, single-digit, and ±1 overflow devices include a right-hand decimal point. All devices are available in common anode or common cathode configurations.
Features
- Industry-standard dimensions
- Industry-standard pinout: 7.6mm (0.3") DIP single digit, 15.24mm (0.6") DIP dual digit, 2.54mm (0.1") pin pitch
- Color options: AlGaAs red, high-efficiency red, orange, yellow, green
- Superior appearance: uniformly illuminated segments, beveled segment corners, gray package for optimal contrast (HDSP-F161 only features black surface and tinted epoxy*), ±50° viewing angle
- Design flexibility: common anode or common cathode, single and dual digit, right-hand decimal point, ±1 overflow character
- Binned by luminous intensity; yellow and green binned by color for uniform display using matched bins
- High light output
- High peak current
- Ideal for long-string digit multiplexing
- Intensity and color bin options
- Sunlight-readable AlGaAs
C7285252 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

