Broadcom HLMP-6502
| Manufacturer | |
| MPN | HLMP-6502 |
| LCSC Part # | C7285191 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 565nm 7mcd 28° 10mA Emerald Green 2.1V 569nm Through Hole LED Indication - Discrete RoHS |
| Datasheet | Broadcom HLMP-6502 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Lens Color | Water Clear | |
| Half wave width | 28nm | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 7mcd | |
| Viewing Angle | 28° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Lens Color | Water Clear | |
| Half wave width | 28nm | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 7mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 28° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
Introduction
Flat Top Package:The flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages:The dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on - off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps:The 5 volt subminiature lamps with built - in current limiting resistors are for use in applications where space is at a premium. Lead Configurations:All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead, or Z - bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
Features
- Subminiature flat top package
- Ideal for backlighting and light piping applications
- Subminiature dome package
- Diffused dome for wide viewing angle
- Nondiffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamps
- Available in six colors
- Ideal for space limited applications
- Axial leads
- Available with lead configurations for surface mount and through hole PCB mounting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Lens Color | Water Clear | |
| Half wave width | 28nm | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 7mcd | |
| Viewing Angle | 28° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Lens Color | Water Clear | |
| Half wave width | 28nm | |
| Peak Wavelength | 565nm | |
| Luminous Intensity | 7mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 28° | |
| Forward Current | 10mA | |
| Illumination Color | Emerald Green | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 569nm |
Introduction
Flat Top Package:The flat top lamps use an untinted, nondiffused, truncated lens to provide a wide radiation pattern that is necessary for use in backlighting applications. The flat top lamps are also ideal for use as emitters in light pipe applications. Dome Packages:The dome lamps for use as indicators use a tinted, diffused lens to provide a wide viewing angle with a high on - off contrast ratio. High brightness lamps use an untinted, nondiffused lens to provide a high luminous intensity within a narrow radiation pattern. Resistor Lamps:The 5 volt subminiature lamps with built - in current limiting resistors are for use in applications where space is at a premium. Lead Configurations:All of these devices are made by encapsulating LED chips on axial lead frames to form molded epoxy subminiature lamp packages. A variety of package configuration options is available. These include special surface mount lead configurations, gull wing, yoke lead, or Z - bend. Right angle lead bends at 2.54 mm (0.100 inch) and 5.08 mm (0.200 inch) center spacing are available for through hole mounting.
Features
- Subminiature flat top package
- Ideal for backlighting and light piping applications
- Subminiature dome package
- Diffused dome for wide viewing angle
- Nondiffused dome for high brightness
- TTL and LSTTL compatible 5V resistor lamps
- Available in six colors
- Ideal for space limited applications
- Axial leads
- Available with lead configurations for surface mount and through hole PCB mounting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

