LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity HCL165J120RCX

Manufacturer
MPN
HCL165J120RCX
LCSC Part #
C7284929
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 120Ω ±5% 100W
DatasheetTE Connectivity HCL165J120RCX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerTE Connectivity
Packaging-
Resistance120Ω
TypeWirewound Resistor
Power(Watts)100W
Temperature Coefficient-80ppm/℃~+200ppm/℃
Tolerance±5%