KOA RK73G2BRTTD1001F
| Manufacturer | |
| MPN | RK73G2BRTTD1001F |
| LCSC Part # | C7284497 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73G2BRTTD1001F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2118 | $ 0.21 |
| 200+ | $ 0.0845 | $ 16.90 |
| 500+ | $ 0.0817 | $ 40.85 |
| 1,000+ | $ 0.0803 | $ 80.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F1001T5E | UNI-ROYAL | 1206 | 2,239,300 | $ 0.0093 | ||
| FRC1206F1001TS | FOJAN | 1206 | 2,079,200 | $0.0055 $0.0057 | ||
| RC1206FR-071KL | YAGEO | 1206 | 1,719,400 | $ 0.0119 | ||
| AC1206FR-071KL | YAGEO | 1206 | 38,600 | $ 0.0119 | ||
| WR12X1001FTL | Walsin | 1206 | 21,600 | $ 0.0076 | ||
| RK73G2BTTD1001F | KOA | 1206 | 0 | $ 0.0941 | ||
| RGC1206FTC1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0281 | ||
| CRCW12061K00FHEAP | VISHAY | 1206 | 0 | $ 0.0493 | ||
| RE1206FRE071KL | YAGEO | 1206 | 0 | $ 0.0048 | ||
| RS73G2BTTD1001F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73G2BRTTD1001F | KOA | 1206 | 0 | $ 0.1636 | ||
| RS73F2BTTD1001F | KOA | 1206 | 0 | $ 0.1094 | ||
| RS73F2BRTTD1001F | KOA | 1206 | 0 | $ 0.3799 | ||
| RK73G2BTTD1001D | KOA | 1206 | 0 | $ 0.1233 | ||
| RGC1206DTC1K00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0431 | ||
| CRCW12061K00DHEAP | VISHAY | 1206 | 0 | $ 0.0674 | ||
| RE1206DRE071KL | YAGEO | 1206 | 0 | $ 0.0238 | ||
| RS73G2BTTD1001D | KOA | 1206 | 0 | $ 0.1095 | ||
| RS73G2BRTTD1001D | KOA | 1206 | 0 | $ 0.3799 | ||
| SG73G2BTTD1001D | KOA | 1206 | 0 | $ 0.0844 |

