KOA RK73G2ATTD6490F
| Manufacturer | |
| MPN | RK73G2ATTD6490F |
| LCSC Part # | C7284457 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 649Ω ±1% 125mW 0805 |
| Datasheet | KOA RK73G2ATTD6490F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0941 | $ 0.09 |
| 200+ | $ 0.0376 | $ 7.52 |
| 500+ | $ 0.0363 | $ 18.15 |
| 1,000+ | $ 0.0357 | $ 35.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 649Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F6490TS | FOJAN | 0805 | 19,100 | $0.0031 $0.0032 | ||
| CRCW0805649RFKEA | VISHAY | 0805 | 2,350 | $ 0.0156 | ||
| ERJ6ENF6490V | PANASONIC | 0805 | 50 | $ 0.0078 | ||
| RK73G2ARTTD6490F | KOA | 0805 | 0 | $ 0.1412 | ||
| RE0805FRE07649RL | YAGEO | 0805 | 0 | $ 0.0192 | ||
| RS73G2ATTD6490F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6490F | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD6490F | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD6490F | KOA | 0805 | 0 | $ 0.2776 | ||
| RK73G2ARTTD6490D | KOA | 0805 | 0 | $ 0.1647 | ||
| ERJ-U6RD6490V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC649R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| ERJ-PB6D6490V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD6490D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6490D | KOA | 0805 | 0 | $ 0.2777 | ||
| RS-05K6490FT | FH | 0805 | 0 | $ 0.0021 | ||
| 0805W8F6490T5E | UNI-ROYAL | 0805 | 0 | $ 0.0021 | ||
| SCR0805F649R | VO | 0805 | 0 | $ 0.0019 | ||
| RC0805FR-07649RL | YAGEO | 0805 | 0 | $ 0.0054 | ||
| AC0805FR-07649RL | YAGEO | 0805 | 0 | $ 0.0061 |

