LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73G2ARTTD1372D

Manufacturer
MPN
RK73G2ARTTD1372D
LCSC Part #
C7284026
Packaging
0805
Customer #
Key Attributes
RES 13.7kΩ ±0.5% 125mW 0805
DatasheetKOA RK73G2ARTTD1372D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance13.7kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃