KOA RK73G1JRTTD3832D
| Manufacturer | |
| MPN | RK73G1JRTTD3832D |
| LCSC Part # | C7283876 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 38.3kΩ ±0.5% 100mW 0603 |
| Datasheet | KOA RK73G1JRTTD3832D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1412 | $ 0.14 |
| 200+ | $ 0.0564 | $ 11.28 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,000+ | $ 0.0536 | $ 53.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603DR-0738K3L | YAGEO | 0603 | 2,700 | $ 0.0049 | ||
| RK73G1JTTD3832D | KOA | 0603 | 0 | $ 0.0332 | ||
| ERJ-U3RD3832V | PANASONIC | 0603 | 0 | $ 0.0341 | ||
| RGC0603DTC38K3 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD3832D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD3832D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D3832V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD3832D | KOA | 0603 | 0 | $ 0.1506 | ||
| RS73F1JTTD3832D | KOA | 0603 | 0 | $ 0.0569 | ||
| RK73G1JTTD3832C | KOA | 0603 | 0 | $ 0.0378 | ||
| RS73G1JTTD3832C | KOA | 0603 | 0 | $ 0.096 | ||
| SG73G1JTTD3832C | KOA | 0603 | 0 | $ 0.2306 | ||
| RK73H1JTTD3832D | KOA | 0603 | 0 | $ 0.0173 | ||
| RK73H1JRTTD3832D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-U03D3832V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| ERJ-S03D3832V | PANASONIC | 0603 | 0 | $ 0.0368 | ||
| CRCW060338K3DKEAP | VISHAY | 0603 | 0 | $ 0.0305 | ||
| CRCW060338K3DKTAP | VISHAY | 0603 | 0 | $ 0.0487 | ||
| 0603WAD3832T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| RC0603DR-0738K3L | YAGEO | 0603 | 0 | $ 0.0042 |

