KOA RK73B1JTTD184G
| Manufacturer | |
| MPN | RK73B1JTTD184G |
| LCSC Part # | C7283464 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 180kΩ ±2% 100mW 0603 |
| Datasheet | KOA RK73B1JTTD184G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0151 | $ 0.02 |
| 200+ | $ 0.006 | $ 1.20 |
| 500+ | $ 0.0059 | $ 2.95 |
| 1,000+ | $ 0.0058 | $ 5.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 180kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1803TS | FOJAN | 0603 | 352,600 | $0.0022 $0.0023 | ||
| 0603WAF1803T5E | UNI-ROYAL | 0603 | 312,600 | $ 0.0017 | ||
| CRCW0603180KFKEA | VISHAY | 0603 | 14,000 | $ 0.0041 | ||
| 1RC0603F1803 | SAE | 0603 | 9,800 | $ 0.002 | ||
| AC0603FR-07180KL | YAGEO | 0603 | 8,400 | $ 0.0083 | ||
| RC0603FR-07180KL | YAGEO | 0603 | 6,200 | $ 0.0062 | ||
| FRR0603F1803TS | FOJAN | 0603 | 4,200 | $ 0.0026 | ||
| AF0603FR-07180KL | YAGEO | 0603 | 1,600 | $0.0030 $0.0043 | ||
| ERJ3EKF1803V | PANASONIC | 0603 | 1,500 | $ 0.0061 | ||
| FRQ0603F1803TS | FOJAN | 0603 | 900 | $0.0026 $0.0027 | ||
| CR0603-FX-1803ELF | BOURNS | 0603 | 300 | $ 0.0078 | ||
| RK73B1JRTTD184G | KOA | 0603 | 0 | $ 0.011 | ||
| RK73H1JTTD1803F | KOA | 0603 | 0 | $ 0.0044 | ||
| GR0603F180KT5G00 | GiantOhm | 0603 | 0 | $ 0.0015 | ||
| RTT031803FTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| CQ03WAF1803T5E | UNI-ROYAL | 0603 | 0 | $ 0.0022 | ||
| SCR0603F180K | VO | 0603 | 0 | $ 0.001 | ||
| WR06X1803FTL | Walsin | 0603 | 0 | $ 0.0009 | ||
| HP03W5F1803T5E | UNI-ROYAL | 0603 | 0 | $ 0.0053 | ||
| RCS0603180KFKEA | VISHAY | 0603 | 0 | $ 0.0111 |

