LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kycon GSGX-NS7-488-457 product image
Images for reference only

Kycon GSGX-NS7-488-457

Manufacturer
MPN
GSGX-NS7-488-457
LCSC Part #
C7281928
Packaging
Through Hole
Customer #
Key Attributes
4 Shielded Gold Phosphor bronze Through Hole Modular/Ethernet Connector (RJ45, RJ11) Jacks RoHS
DatasheetKycon GSGX-NS7-488-457
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.4734$ 8.47
200+$ 3.3816$ 676.32
500+$ 3.2686$ 1634.30
1,000+$ 3.2128$ 3212.80
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular/Ethernet Connectors/Modular/Ethernet Connector (RJ45, RJ11) Jacks
ManufacturerKycon
PackagingThrough Hole
Connector Type-
Operating Temperature-40℃~+85℃
Number of Ports4
ShieldingShielded
Contact PlatingGold
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.