LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite RES75RE

Manufacturer
MPN
RES75RE
LCSC Part #
C7278749
Packaging
-
Customer #
Key Attributes
POT 75Ω 12.5W
DatasheetOhmite RES75RE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerOhmite
Packaging-
Tolerance±10%
Power(Watts)12.5W
Number of Turns1
Resistance75Ω

Features

AI Translation
  • Type C: Mounting via 3/8-32 bushing and hex nut (1/16 inch thick) on panels up to 0.125 inch (3.18 mm) thick.
  • Type E: All rheostats/potentiometers are electromechanical devices subject to mechanical wear and therefore have a limited service life; Types H, J, K, L, and N are listed under UL File No. E-10946 and CSA File No. 21309 (unless otherwise specified); all rheostat tolerances are 10%.
  • Types H, J, G, K, L: Types H, J, G, and K are also available in enclosed versions; Types H, J, G, and K mount via 3/8-32 bushing and hex nut (3/32 inch thick) on panels up to 0.25 inch (6.35 mm) thick; Type L mounts using 10-32 x 0.75 flat-head screws.
  • Types P, N, R, U: Mounting via 1/4-20 flat-head screws on panels up to 1.25 inch (31.75 mm) thick.