VISHAY RER60FR511RC02
| Manufacturer | |
| MPN | RER60FR511RC02 |
| LCSC Part # | C7278588 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 511mΩ ±1% 5W |
| Datasheet | VISHAY RER60FR511RC02 |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 511mΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 511mΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.9965 | $ 48.00 |
| 200+ | $ 19.1508 | $ 3830.16 |
| 500+ | $ 18.5117 | $ 9255.85 |
| 1,000+ | $ 18.1953 | $ 18195.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 511mΩ | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 511mΩ |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER60FR511RCSL | VISHAY | Through Hole | 0 | $ 36.5778 | ||
| RER65FR511RCSL | VISHAY | Through Hole | 0 | $ 36.5778 | ||
| RER65FR511RC02 | VISHAY | Through Hole | 0 | $ 31.0792 | ||
| RER70FR511RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RER70FR511RC02 | VISHAY | Through Hole | 0 | $ 79.6527 | ||
| RER75FR511RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER75FR511RCSL | VISHAY | Through Hole | 0 | $ 52.5552 |

