LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SI6926ADQ-T1-E3 product image
Images for reference only

VISHAY SI6926ADQ-T1-E3

Manufacturer
MPN
SI6926ADQ-T1-E3
LCSC Part #
C727849
Packaging
TSSOP-8
Customer #
Key Attributes
MOSFET N-CH ARR 20V 3.6A TSSOP-8
DatasheetVISHAY SI6926ADQ-T1-E3
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerVISHAY
PackagingTSSOP-8
Drain to Source Voltage20V
Current - Continuous Drain(Id)3.6A
Pd - Power Dissipation640mW
RDS(on)30mΩ@4.5V
Gate Threshold Voltage (Vgs(th))1V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)1.2pF
Number2 N-Channel
Input Capacitance(Ciss)-
Gate Charge(Qg)10.5nC@4.5V
Operating Temperature-55℃~+150℃

Introduction

AI Translation

The new LITTLE FOOT TSSOP-8 power MOSFET is a natural upgrade response to the market demand for smaller packages. Compared to the LITTLE FOOT SOIC package, the TSSOP-8 offers a smaller PCB footprint and lower profile while maintaining low RDS(ON) and high thermal performance. Compared to equivalent LITTLE FOOT devices, the TSSOP-8 requires approximately half the PCB area. The package height is reduced to 1.1 mm, meeting the low-profile requirements of applications such as PCMCIA cards — comparable in height to common 0805 and 0605 resistors and capacitors, allowing placement on the "passive side" of the PCB. The TSSOP-8 features a revised standard pinout compared to the original LITTLE FOOT, minimizing the impact of interconnect resistance on RDS(ON) while maximizing the package's thermal dissipation capability.

Features

AI Translation
  • Halogen-free

Applications

AI Translation
  • new small form factor disk drives
  • computers
  • cellular phones
  • PCMCIA cards