VISHAY RER40F3090RC02
| Manufacturer | |
| MPN | RER40F3090RC02 |
| LCSC Part # | C7278443 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 309Ω ±1% 5W |
| Datasheet | VISHAY RER40F3090RC02 |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 309Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 309Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.7959 | $ 63.80 |
| 200+ | $ 25.4551 | $ 5091.02 |
| 500+ | $ 24.6051 | $ 12302.55 |
| 1,000+ | $ 24.1848 | $ 24184.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 309Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 309Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 5W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RER60F3090RC02 | VISHAY | Through Hole | 0 | $ 23.8907 | ||
| RER60F3090RCSL | VISHAY | Through Hole | 0 | $ 29.8188 | ||
| RER40F3090RCSL | VISHAY | Through Hole | 0 | $ 50.3951 | ||
| RER45F3090PC02 | VISHAY | Through Hole | 0 | $ 42.8501 | ||
| RER45F3090PCSL | VISHAY | Through Hole | 0 | $ 50.3951 | ||
| RER55F3090RC02 | VISHAY | Through Hole | 0 | $ 61.4271 | ||
| RER55F3090RCSL | VISHAY | Through Hole | 0 | $ 72.9768 | ||
| AHA500FB-309R | YAGEO | Through Hole | 0 | $ 0.2886 | ||
| AHA25AFB-309R | YAGEO | Through Hole | 0 | $ 0.8159 | ||
| AHA50AFB-309R | YAGEO | Through Hole | 0 | $ 0.9195 | ||
| AHA80AFB-309R | YAGEO | Through Hole | 0 | $ 1.9807 |

