LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power REC3-1209DRW/H6/C

Manufacturer
MPN
REC3-1209DRW/H6/C
LCSC Part #
C7277654
Packaging
DIP,32x20.3mm
Customer #
Key Attributes
9V 9V~18V DIP,32x20.3mm DC DC Converters RoHS
DatasheetRecom Power REC3-1209DRW/H6/C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,32x20.3mm
Number of Outputs2
Iout165mA
Output Voltage9V
Isolation Voltage(Vrms)6kV
FeaturesShort Circuit Protection;Automatic fault recovery
Output Power3W
Conversion Efficiency83%
Voltage - Supply9V~18V

Introduction

AI Translation

Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP - 24 plastic or 5 - side - shielded DIP24 metal case as well as SMD pinning. For all the above variants, 2 industry - standard pinouts are available, and B pinning is available with 1.6kVDC isolation. Remote on/off control is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features

AI Translation
  • 2kV, 4kVDC & 6kVDC Isolation
  • Industry Standard 3W DIP24 Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1 & 4:1
  • Medical Approvals (4kV/6kV Versions)
  • EN and UL Certificates
  • 3 Pinout Options, 3 Case Styles
  • Control Pin Option
  • Efficiency to 86%