VISHAY IRFD9120PBF
| Manufacturer | |
| MPN | IRFD9120PBF |
| LCSC Part # | C727704 |
| Packaging | HVMDIP-4 |
| Customer # | |
| Key Attributes | 1.3W 100V 700mA 600mΩ@10V 1 P-Channel P-Channel HVMDIP-4 Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY IRFD9120PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | HVMDIP-4 | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | HVMDIP-4 | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Introduction
The third-generation power MOSFET offers designers an optimal combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The 4-pin DIP package is a low-cost, machine-insertable package style that can be stacked in multiple configurations on standard 0.1-inch pin centers. The dual drain serves as a thermal connection to the mounting surface, supporting power dissipation levels up to 1 W.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Suitable for automatic insertion
- End-stackable
- P-channel
- 175°C operating temperature
- Fast switching
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | HVMDIP-4 | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | HVMDIP-4 | |
| Output Capacitance(Coss) | 170pF | |
| Ciss-Input Capacitance | 390pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 45pF | |
| RDS(on) | 600mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 18nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | P-Channel |
Introduction
The third-generation power MOSFET offers designers an optimal combination of fast switching, rugged device design, low on-resistance, and cost-effectiveness. The 4-pin DIP package is a low-cost, machine-insertable package style that can be stacked in multiple configurations on standard 0.1-inch pin centers. The dual drain serves as a thermal connection to the mounting surface, supporting power dissipation levels up to 1 W.
Features
- Dynamic dv/dt rated
- Repetitive avalanche rated
- Suitable for automatic insertion
- End-stackable
- P-channel
- 175°C operating temperature
- Fast switching
C727704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



