TE Connectivity FCA-150-CX4
| Manufacturer | |
| MPN | FCA-150-CX4 |
| LCSC Part # | C7276222 |
| Packaging | - |
| Customer # | |
| Key Attributes | 28V 50A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity FCA-150-CX4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 50A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 50A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 302.3851 | $ 302.39 |
| 200+ | $ 283.9999 | $ 56799.98 |
| 500+ | $ 274.5097 | $ 137254.85 |
| 1,000+ | $ 269.8194 | $ 269819.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 50A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Coil Voltage | 28V | |
| Operating Temperature | -70℃~+125℃ |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 50A | |
| Release Time | 15ms | |
| Operate Time | 15ms | |
| Contact Material | AgCdO | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

