EPSON FA-20H 24.0000MD30Y-K5
| Manufacturer | |
| MPN | FA-20H 24.0000MD30Y-K5 |
| LCSC Part # | C7275779 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±30ppm 10pF 80Ω SMD2520-4P |
| Datasheet | EPSON FA-20H 24.0000MD30Y-K5 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- W-LAN ISM band radio
- MPU clock
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9638 | $ 0.96 |
| 200+ | $ 0.385 | $ 77.00 |
| 500+ | $ 0.3713 | $ 185.65 |
| 1,000+ | $ 0.3653 | $ 365.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phones
- Bluetooth
- W-LAN ISM band radio
- MPU clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22410BB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410BB38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410CB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3762 | ||
| SXT22410CB38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3094 | ||
| SXT22410BB27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT22410CC48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3305 | ||
| SXT22410DB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6825 | ||
| SXT22410CC38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3276 | ||
| SXT22410BB16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2668 | ||
| SXT22410BB17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.27 | ||
| SXT22410BB07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3238 | ||
| SXT22410DB38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4609 | ||
| SXT22410CB27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3063 | ||
| SXT22410DC48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.9139 | ||
| SXT22410EB48-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3199 | ||
| SXT22410DC38-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3791 | ||
| SXT22410CB07-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2988 | ||
| SXT22410CB16-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3018 | ||
| SXT22410CB17-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3048 | ||
| SXT22410CC27-24.000M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3245 |

