PANASONIC EXB-34V914JV
| Manufacturer | |
| MPN | EXB-34V914JV |
| LCSC Part # | C7275246 |
| Packaging | 0606 |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 910kΩ 0606 |
| Datasheet | PANASONIC EXB-34V914JV |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±5% | |
| Resistance | 910kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 910kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High density: 2 resistors in 0.8mm×0.6mm (0302 inch) package (EXB14V); 4 resistors in 1.4mm×0.6mm (0502 inch) package (EXB18V); 2 resistors in 1.0mm×1.0mm (0404 inch) package (EXB24V); 4 resistors in 2.0mm×1.0mm (0804 inch) package (EXB28V, N8V); 8 resistors in 3.8mm×1.6mm (1506 inch) package (EXB2HV); 2 resistors in 1.6mm×1.6mm (0606 inch) package (EXB34V, V4V); 4 resistors in 3.2mm×1.6mm (1206 inch) package (EXB38V, V8V); 4 resistors in 5.1mm×2.2mm (2009 inch) package (EXBS8V)
- Improved placement efficiency: resistor array placement efficiency is 2×, 4×, or 8× that of individual chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXB2, EXB3)
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0573 | $ 0.06 |
| 200+ | $ 0.0229 | $ 4.58 |
| 500+ | $ 0.0221 | $ 11.05 |
| 1,000+ | $ 0.0218 | $ 21.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±5% | |
| Resistance | 910kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | PANASONIC | |
| Packaging | 0606 | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Resistance | 910kΩ | |
| Power(Watts) | 62.5mW | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High density: 2 resistors in 0.8mm×0.6mm (0302 inch) package (EXB14V); 4 resistors in 1.4mm×0.6mm (0502 inch) package (EXB18V); 2 resistors in 1.0mm×1.0mm (0404 inch) package (EXB24V); 4 resistors in 2.0mm×1.0mm (0804 inch) package (EXB28V, N8V); 8 resistors in 3.8mm×1.6mm (1506 inch) package (EXB2HV); 2 resistors in 1.6mm×1.6mm (0606 inch) package (EXB34V, V4V); 4 resistors in 3.2mm×1.6mm (1206 inch) package (EXB38V, V8V); 4 resistors in 5.1mm×2.2mm (2009 inch) package (EXBS8V)
- Improved placement efficiency: resistor array placement efficiency is 2×, 4×, or 8× that of individual chip resistors
- Reference standards: IEC 60115-9, JIS C 5201-9, EIAJ RC-2129
- AEC-Q200 compliant (EXB2, EXB3)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EXB-U34914JV | PANASONIC | Similar | 0606 | 0 | $ 0.1242 | ||
| S42C043914JP | CTS | Similar | 0606 | 0 | $ 0.1346 | ||
| AF162-JR-07910KL | YAGEO | Similar | 0606 | 0 | $ 0.0995 |
3 more alternative parts.View all substitutes

