VISHAY SIP32414DNP-T1-GE4
| Manufacturer | |
| MPN | SIP32414DNP-T1-GE4 |
| LCSC Part # | C727486 |
| Packaging | TDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | Dual 2 A, 1.2 V, Slew Rate Controlled Load Switch |
| Datasheet | VISHAY SIP32414DNP-T1-GE4 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | TDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Reverse voltage protection | |
| number of channels | 2 | |
| Maximum Continuous Current | 2.4A | |
| Control Input Logic | Active High | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | TDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2.4A | |
| Control Input Logic | Active High | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | High Side Switch |
Introduction
SiP32413, SiP32414, and SiP32416 are slew rate controlled load switches that is designed for 1.1 V to 5.5 V operation. The devices guarantee low switch on-resistance at 1.2 V input. SiP32413 and SiP32414 feature a controlled soft-on slew rate of typical 150 μs that limits the inrush current for designs of capacitive load or noise sensitive loads. SiP32416 features a longer slew rate of typical 2.5 ms to keep the peak of the inrush current even lower. The devices feature a low voltage control logic interface (on/off interface) that can interface with low voltage digital control without extra level shifting circuit. The SiP32414 and SiP32416 also integrate output discharge switches that enable fast shutdown load discharge. When the switches are off, they provide the reverse blocking to prevent high current flowing into the power source. All SiP32413, SiP32414, and SiP32416 are available in TDFN8 2.0 mm × 2.0 mm package. Each switch in each device can support over 2 A of continuous current.
Features
- 1.1 V to 5.5 V operation voltage range
- 62 mΩ typical from 2 V to 5 V
- Low RON down to 1.2 V
- RoHS COMPLIANT
- Slew rate controlled turn-on: 150 μs at 3.6 V for SiP32413, SiP32414; 2.5 ms at 3.6 V for SiP32416
- Fast shutdown load discharge for SiP32414 and SiP32416
- Low quiescent current: <1 μA when disabled; 6.7 μA at VIN = 1.2 V
- Switch off reversed blocking
Applications
- Cellular phones
- Portable media players
- Digital camera
- GPS
- Computers
- Portable instruments and healthcare devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | TDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Reverse voltage protection | |
| number of channels | 2 | |
| Maximum Continuous Current | 2.4A | |
| Control Input Logic | Active High | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | VISHAY | |
| Packaging | TDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function;Reverse current blocking;Reverse voltage protection | |
| number of channels | 2 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 2.4A | |
| Control Input Logic | Active High | |
| RDS(on) | 66mΩ | |
| Operating Voltage | 1.1V~5.5V | |
| Type | High Side Switch |
Introduction
SiP32413, SiP32414, and SiP32416 are slew rate controlled load switches that is designed for 1.1 V to 5.5 V operation. The devices guarantee low switch on-resistance at 1.2 V input. SiP32413 and SiP32414 feature a controlled soft-on slew rate of typical 150 μs that limits the inrush current for designs of capacitive load or noise sensitive loads. SiP32416 features a longer slew rate of typical 2.5 ms to keep the peak of the inrush current even lower. The devices feature a low voltage control logic interface (on/off interface) that can interface with low voltage digital control without extra level shifting circuit. The SiP32414 and SiP32416 also integrate output discharge switches that enable fast shutdown load discharge. When the switches are off, they provide the reverse blocking to prevent high current flowing into the power source. All SiP32413, SiP32414, and SiP32416 are available in TDFN8 2.0 mm × 2.0 mm package. Each switch in each device can support over 2 A of continuous current.
Features
- 1.1 V to 5.5 V operation voltage range
- 62 mΩ typical from 2 V to 5 V
- Low RON down to 1.2 V
- RoHS COMPLIANT
- Slew rate controlled turn-on: 150 μs at 3.6 V for SiP32413, SiP32414; 2.5 ms at 3.6 V for SiP32416
- Fast shutdown load discharge for SiP32414 and SiP32416
- Low quiescent current: <1 μA when disabled; 6.7 μA at VIN = 1.2 V
- Switch off reversed blocking
Applications
- Cellular phones
- Portable media players
- Digital camera
- GPS
- Computers
- Portable instruments and healthcare devices
C727486 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



