LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-077M32L product image
Images for reference only

YAGEO RC0201FR-077M32L

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-077M32L
LCSC Part #
C7273818
Packaging
0201
Customer #
Key Attributes
RES 7.32MΩ ±1% 0.05W 0201
DatasheetYAGEO RC0201FR-077M32L
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0141$ 0.01
200+$ 0.0056$ 1.12
500+$ 0.0055$ 2.75
1,000+$ 0.0054$ 5.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance7.32MΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃