PANASONIC ERA-8VPB1242V
| Manufacturer | |
| MPN | ERA-8VPB1242V |
| LCSC Part # | C7273619 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 12400Ω ±0.1% 0.25W 1206 |
| Datasheet | PANASONIC ERA-8VPB1242V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 12.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9563 | $ 0.96 |
| 200+ | $ 0.3819 | $ 76.38 |
| 500+ | $ 0.3698 | $ 184.90 |
| 1,000+ | $ 0.3637 | $ 363.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 12.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 12.4kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±15ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG06BTC1242 | Viking | 1206 | 3,920 | $0.0179 $0.0524 | ||
| RT1206BRD0712K4L | YAGEO | 1206 | 340 | $0.0209 $0.0474 | ||
| ERA-8APB1242V | PANASONIC | 1206 | 0 | $ 0.3894 | ||
| RP73D2B12K4BTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B12K4BTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| RT1206BRC0712K4L | YAGEO | 1206 | 0 | $ 0.0984 | ||
| RN73R2BTTD1242B10 | KOA | 1206 | 0 | $ 0.2684 | ||
| ERA-8ARB1242V | PANASONIC | 1206 | 0 | $ 0.9804 | ||
| ERA-8VRB1242V | PANASONIC | 1206 | 0 | $ 1.1473 | ||
| RG3216N-1242-B-T5 | SUSUMU | 1206 | 0 | $ 0.2531 | ||
| TNPW120612K4BYEA | VISHAY | 1206 | 0 | $ 0.3605 | ||
| RT1206BRB0712K4L | YAGEO | 1206 | 0 | $ 0.1094 | ||
| RQ73C2B12K4BTD | TE Connectivity | 1206 | 0 | $ 0.2813 | ||
| TNPW120612K4BYTA | VISHAY | 1206 | 0 | $ 0.4326 | ||
| RN73R2BTTD1242B05 | KOA | 1206 | 0 | $ 0.4424 | ||
| RG3216V-1242-B-T5 | SUSUMU | 1206 | 0 | $ 1.4394 | ||
| RT1206WRC0712K4L | YAGEO | 1206 | 0 | $ 1.3106 | ||
| TNPU120612K4BZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| BLU1206-1242-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-1242-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 |

