500W 5"x3" Green Open Frame Power Supply
| Manufacturer | MEAN WELLAsian Brands |
| MPN | EPP-500-27 |
| LCSC Part # | C7273114 |
| Packaging | - |
| Customer # | |
| Key Attributes | 500W 5"x3" Green Open Frame Power Supply |
| Datasheet | MEAN WELL EPP-500-27 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EPP - 500 is a 500W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80~264VAC input and offers various output voltages between 12V and 54V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP - 500 is able to be used for both ClassⅠ(with FG) and Class Ⅱ(no FG) system design. EPP - 500 has complete protection functions; it is complied with the international safety regulations such as TUV BS EN/EN62368 - 1, TUV BS EN/EN60335 - 1, UL62368 - 1 and IEC62368 - 1. EPP - 500 series serves as a high price - to - performance power supply solution for various industrial applications.
Features
- 5" x 3" compact size
- 320W convection, 500W force air
- 550W peak power (3sec.)
- EMI for both ClassⅠ& Class Ⅱ configuration
- -30~+70°C wide range operating temperature
- No load power consumption <0.5W by PS_ON control
- High efficiency up to 94%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- 5Vdc standby output, 12Vdc fan supply, Power Good, Power Fail and remote sense
- Operating altitude up to 5000 meters
- LED indicator for power on
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment or apparatus
- Power sourcing equipment of PoE
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 65.8702 | $ 65.87 |
Standard Packaging30/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Converters | |
| Manufacturer | MEAN WELL |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
EPP - 500 is a 500W highly reliable green PCB type power supply with a high power density on the 5" by 3" footprint. It accepts 80~264VAC input and offers various output voltages between 12V and 54V. The working efficiency is up to 94% and the extremely low no load power consumption is down below 0.5W. EPP - 500 is able to be used for both ClassⅠ(with FG) and Class Ⅱ(no FG) system design. EPP - 500 has complete protection functions; it is complied with the international safety regulations such as TUV BS EN/EN62368 - 1, TUV BS EN/EN60335 - 1, UL62368 - 1 and IEC62368 - 1. EPP - 500 series serves as a high price - to - performance power supply solution for various industrial applications.
Features
- 5" x 3" compact size
- 320W convection, 500W force air
- 550W peak power (3sec.)
- EMI for both ClassⅠ& Class Ⅱ configuration
- -30~+70°C wide range operating temperature
- No load power consumption <0.5W by PS_ON control
- High efficiency up to 94%
- Protections: Short circuit / Overload / Over voltage / Over temperature
- 5Vdc standby output, 12Vdc fan supply, Power Good, Power Fail and remote sense
- Operating altitude up to 5000 meters
- LED indicator for power on
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Electronic instruments, equipment or apparatus
- Power sourcing equipment of PoE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

