EATON EM280203
| Manufacturer | |
| MPN | EM280203 |
| LCSC Part # | C7273069 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLK 3POS 2.54mm TH |
| Datasheet | EATON EM280203 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4A | |
| Voltage Rating (Max) | 150V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4A | |
| Voltage Rating (Max) | 150V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Introduction
Euromag (EM) Bussmann Series PCB terminal blocks offer multiple terminal options, enabling easy connectivity through different wire entry directions to resolve wire routing challenges. With straight-in, plug-and-socket, screwless insulation displacement, two-level, and three-level configurations, the Eaton EuroMag connector portfolio readily meets the majority of wire-to-board application requirements. Each terminal block construction features modular and fixed-length molded designs, allowing exact pole counts to be specified and installed. Pitch ranges from 2.54mm to 15.00mm, with wire ratings of 2 - 24 AWG, suitable for applications up to 600V. Eaton connectors carry the following agency certifications and compliance for confident selection: UL 1059 and CSA 22.2 No. 158 certifications, compliance with IEC 60947-7-1, and CE self-declaration.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4A | |
| Voltage Rating (Max) | 150V | |
| Color | Gray | |
| Number of Pins | 3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | EATON | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 4A | |
| Voltage Rating (Max) | 150V | |
| Color | Gray |
| Type | Description | |
|---|---|---|
| Number of Pins | 3P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Introduction
Euromag (EM) Bussmann Series PCB terminal blocks offer multiple terminal options, enabling easy connectivity through different wire entry directions to resolve wire routing challenges. With straight-in, plug-and-socket, screwless insulation displacement, two-level, and three-level configurations, the Eaton EuroMag connector portfolio readily meets the majority of wire-to-board application requirements. Each terminal block construction features modular and fixed-length molded designs, allowing exact pole counts to be specified and installed. Pitch ranges from 2.54mm to 15.00mm, with wire ratings of 2 - 24 AWG, suitable for applications up to 600V. Eaton connectors carry the following agency certifications and compliance for confident selection: UL 1059 and CSA 22.2 No. 158 certifications, compliance with IEC 60947-7-1, and CE self-declaration.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

