VISHAY SI8821EDB-T2-E1
| Manufacturer | |
| MPN | SI8821EDB-T2-E1 |
| LCSC Part # | C727300 |
| Packaging | XFBGA-4 |
| Customer # | |
| Key Attributes | 500mW 30V 2.3A 135mΩ@4.5V 1 P-Channel P-Channel XFBGA-4 Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SI8821EDB-T2-E1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | XFBGA-4 | |
| Output Capacitance(Coss) | 50pF | |
| Ciss-Input Capacitance | 440pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | XFBGA-4 | |
| Output Capacitance(Coss) | 50pF | |
| Ciss-Input Capacitance | 440pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.3A | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Small footprint, only 0.8 mm x 0.8 mm
- Maximum height as low as 0.4 mm
- Typical ESD protection up to 1400 V HBM
Applications
AI Translation
- Load switches and charger switches
- Battery management, power management
- DC/DC converters
- For smartphones, tablets, and mobile computing devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | XFBGA-4 | |
| Output Capacitance(Coss) | 50pF | |
| Ciss-Input Capacitance | 440pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 2.3A | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | XFBGA-4 | |
| Output Capacitance(Coss) | 50pF | |
| Ciss-Input Capacitance | 440pF | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 2.3A | |
| Reverse Transfer Capacitance (Crss) | 40pF | |
| RDS(on) | 135mΩ@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 17nC@10V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Small footprint, only 0.8 mm x 0.8 mm
- Maximum height as low as 0.4 mm
- Typical ESD protection up to 1400 V HBM
Applications
AI Translation
- Load switches and charger switches
- Battery management, power management
- DC/DC converters
- For smartphones, tablets, and mobile computing devices
C727300 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

