Recom Power RAC05-12SK/PD3/H
| Manufacturer | |
| MPN | RAC05-12SK/PD3/H |
| LCSC Part # | C7272888 |
| Packaging | DIP,52.5x27.4mm |
| Customer # | |
| Key Attributes | 5 Watt AC/DC Converter with 90-318VAC Input Voltage |
| Datasheet | Recom Power RAC05-12SK/PD3/H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,52.5x27.4mm | |
| Quiescent Dissipation | 500mW | |
| Height | 23mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 1200uF | |
| Output Current(Max) | 420mA | |
| Isolation Voltage(Vrms) | 5.4kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 90VAC~318VAC;- | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.5mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 27.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,52.5x27.4mm | |
| Quiescent Dissipation | 500mW | |
| Height | 23mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 1200uF | |
| Output Current(Max) | 420mA | |
| Isolation Voltage(Vrms) | 5.4kV | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~318VAC;- | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.5mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 27.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Introduction
The RAC05-K/PD3/H series of 5 watt AC/DC are IEC61010 safety rated to PD3 and OVCIII by UL for 100-277VAC nominal input lines (-10/+15%). The modules support an operating temperature range from - 40°C to +85°C in harsh environments with a possible excessive increase in the input conditions up to 400Vac / 480Vac, permanently without damage. Fully protected outputs as well as EMC class A and B compliance without external components for floating installations. All these features make them an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
Features
- OVC III and PD3 rating
- Continuous max withstanding voltage 528VAC
- UL certified input 90-318VAC
- Operating temperature range: -40°C to ±85°C
- Class II installations (without FG)
- EN55032 class “B” with floating outputs
- No load power consumption <0.5W
Applications
- smart grid
- renewable energy
- smart metering
- IoT applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,52.5x27.4mm | |
| Quiescent Dissipation | 500mW | |
| Height | 23mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 1200uF | |
| Output Current(Max) | 420mA | |
| Isolation Voltage(Vrms) | 5.4kV | |
| Output Power | 5W | |
| Voltage - Input(DC) | 90VAC~318VAC;- | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.5mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 27.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | DIP,52.5x27.4mm | |
| Quiescent Dissipation | 500mW | |
| Height | 23mm | |
| Ripple Noise | 50mVp-p | |
| Output Voltage | 12V | |
| Capacitive Load(Max) | 1200uF | |
| Output Current(Max) | 420mA | |
| Isolation Voltage(Vrms) | 5.4kV | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 90VAC~318VAC;- | |
| Switching Frequency | 130kHz | |
| Type | - | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 52.5mm | |
| Output Voltage Accuracy | ±1% | |
| Width | 27.4mm | |
| Number of Outputs | 1 | |
| Conversion Type | AC-DC | |
| Conversion Efficiency | 74% | |
| Features | Short Circuit Protection;Overvoltage Protection;Over Current Protection;Fault self-recovery |
Introduction
The RAC05-K/PD3/H series of 5 watt AC/DC are IEC61010 safety rated to PD3 and OVCIII by UL for 100-277VAC nominal input lines (-10/+15%). The modules support an operating temperature range from - 40°C to +85°C in harsh environments with a possible excessive increase in the input conditions up to 400Vac / 480Vac, permanently without damage. Fully protected outputs as well as EMC class A and B compliance without external components for floating installations. All these features make them an ideal fit for integration into smart grid, renewable energy, smart metering and IoT applications.
Features
- OVC III and PD3 rating
- Continuous max withstanding voltage 528VAC
- UL certified input 90-318VAC
- Operating temperature range: -40°C to ±85°C
- Class II installations (without FG)
- EN55032 class “B” with floating outputs
- No load power consumption <0.5W
Applications
- smart grid
- renewable energy
- smart metering
- IoT applications
C7272888 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

