VISHAY SI3453DV-T1-GE3
| Manufacturer | |
| MPN | SI3453DV-T1-GE3 |
| LCSC Part # | C727282 |
| Packaging | TSOP-6-1.5mm |
| Customer # | |
| Key Attributes | 1.6W 30V 3.4A 165mΩ@10V 1 P-Channel P-Channel TSOP-6-1.5mm Single FETs, MOSFETs RoHS |
| Datasheet | VISHAY SI3453DV-T1-GE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6-1.5mm | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 155pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6-1.5mm | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 155pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 100% Rg tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Mobile Computing
- Load Switch
- DC/DC Converter
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6-1.5mm | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 155pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | TSOP-6-1.5mm | |
| Output Capacitance(Coss) | 35pF | |
| Ciss-Input Capacitance | 155pF | |
| Pd - Power Dissipation | 1.6W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 25pF | |
| RDS(on) | 165mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 2.4nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- 100% Rg tested
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Mobile Computing
- Load Switch
- DC/DC Converter
C727282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

