VISHAY SIUD412ED-T1-GE3
| Manufacturer | |
| MPN | SIUD412ED-T1-GE3 |
| LCSC Part # | C727274 |
| Packaging | PowerPAK0806-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 12V 0.5A PowerPAK0806-3 |
| Datasheet | VISHAY SIUD412ED-T1-GE3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK0806-3 | |
| Output Capacitance(Coss) | 13pF | |
| Ciss-Input Capacitance | 21pF | |
| Pd - Power Dissipation | 370mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 500mA | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 340mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 470pC@4.5V | |
| Vgs | ±5V | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK0806-3 | |
| Output Capacitance(Coss) | 13pF | |
| Ciss-Input Capacitance | 21pF | |
| Pd - Power Dissipation | 370mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 500mA | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 340mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 470pC@4.5V | |
| Vgs | ±5V | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra small 0.8 mm x 0.6 mm outline
- Ultra thin 0.4 mm max. height
- RoHS COMPLIANT
- Typical ESD protection 1500 V (HBM)
- HALOGEN FREE
- 1.2 V rated RDS(on)
- 100 % Rg tested
Applications
AI Translation
- Load switch
- High speed switching
- DC/DC converters
- Battery-operated and mobile devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK0806-3 | |
| Output Capacitance(Coss) | 13pF | |
| Ciss-Input Capacitance | 21pF | |
| Pd - Power Dissipation | 370mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V | |
| Current - Continuous Drain(Id) | 500mA | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 340mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 470pC@4.5V | |
| Vgs | ±5V | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK0806-3 | |
| Output Capacitance(Coss) | 13pF | |
| Ciss-Input Capacitance | 21pF | |
| Pd - Power Dissipation | 370mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 12V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 500mA | |
| Reverse Transfer Capacitance (Crss) | 1pF | |
| RDS(on) | 340mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 470pC@4.5V | |
| Vgs | ±5V | |
| Gate Threshold Voltage (Vgs(th)) | 350mV | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Ultra small 0.8 mm x 0.6 mm outline
- Ultra thin 0.4 mm max. height
- RoHS COMPLIANT
- Typical ESD protection 1500 V (HBM)
- HALOGEN FREE
- 1.2 V rated RDS(on)
- 100 % Rg tested
Applications
AI Translation
- Load switch
- High speed switching
- DC/DC converters
- Battery-operated and mobile devices
C727274 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



