LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R417330130 product image
Images for reference only

Radiall R417330130

Manufacturer
MPN
R417330130
LCSC Part #
C7272646
Packaging
-
Customer #
Key Attributes
30 dB 4 GHz 30W RF Attenuator
DatasheetRadiall R417330130
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 530.0327$ 530.03
200+$ 497.806$ 99561.20
500+$ 481.1717$ 240585.85
1,000+$ 472.9521$ 472952.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Attenuation Value30dB
Power(Watts)30W
Insertion Loss-
Frequency Range0Hz~4GHz