LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412411000 product image
Images for reference only

Radiall R412411000

Manufacturer
MPN
R412411000
LCSC Part #
C7272528
Packaging
-
Customer #
Key Attributes
11dB 2GHz 2W BNC Attenuator
DatasheetRadiall R412411000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 346.9519$ 346.95
200+$ 138.4365$ 27687.30
500+$ 133.8099$ 66904.95
1,000+$ 131.5244$ 131524.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Attenuation Value11dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~2GHz